JCE36DHRT

Heilind Number:SULJCE36DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE36DHRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE36DHRT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:72
SKU:SULJCE36DHRT

Detailed Description

This PA9T & Beryllium Copper Board-to-Board PCB Connector, SKU JCE36DHRT, offers exceptional performance in demanding electronic applications. Designed for high-reliability systems, this female connector features two rows with a total of 72 positions, each with a 1A amperage rating and gold contact plating on Beryllium Copper contacts. The threaded mount and card extender termination method ensure secure and reliable connections. With a pitch of 1mm, voltage rating of 225VAC, and operating temperature range of -65 to 150°C, it meets the stringent requirements of aerospace, defense, and industrial environments. The hairpin contact type and straddle orientation further enhance signal integrity, while the matte tin termination plating guarantees long-term durability. Compact yet robust, with a connector height of 15.49mm and width of 9.4mm, this connector is essential for high-performance PCB assemblies.