| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCE40DHAD |
| Pitch: | 0.039 in |
| Gender: | Female |
| Voltage: | 225 VAC |
| Amperage: | 1 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 21.84 mm, .86 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 225 VAC |
| Number of Contacts: | 80 |
| SKU: | SULJCE40DHAD |
JCE40DHAD
| Heilind Number: | SULJCE40DHAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCE40DHAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCE40DHAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage capacity of 225VAC, it is suitable for power and signal transmission. The gold-plated contact pins guarantee excellent conductivity, while the right-angle orientation and clearance hole mount type offer versatile installation options. With 80 positions and 2 rows, it provides ample connectivity in compact spaces. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for industrial and aerospace applications. Trust the JCE40DHAD for secure and efficient board-level connections.

