JCE40DHAN

Heilind Number:SULJCE40DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE40DHAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE40DHAN
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:80
SKU:SULJCE40DHAN

Detailed Description

The JCE40DHAN is a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of beryllium copper and gold plating, it ensures reliable conductivity and durability. Featuring a right-angle orientation and 80 positions spread across two rows, it offers versatile connectivity options. The hairpin contact type and thru-hole termination method make it easy to install and maintain. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a voltage rating of 225VAC and an amperage of 1A, it provides efficient power transmission. The connector's compact design, with a height of .86 inches and a width of .37 inches, allows for space-saving installation. Certified for quality assurance, it is ideal for use in aerospace, defense, and industrial applications.