JCE40DHAR

Heilind Number:SULJCE40DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE40DHAR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE40DHAR
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:80
SKU:SULJCE40DHAR

Detailed Description

Introducing the JCE40DHAR, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in industrial settings. With a current rating of 1A and voltage capacity of 225VAC, it offers robust power transmission. The two-row design with 80 positions allows for versatile connectivity options. The Thru Hole mount type with Metal Board Lock ensures secure attachment to PCBs. Contact material of Beryllium Copper with Gold plating guarantees excellent conductivity and corrosion resistance. The Hairpin contact type and Right Angle orientation further enhance usability. With a pitch of 1mm and operating temperature range of -65 to 150°C, it is suitable for use in extreme environments. The connector's compact size, with a height of 21.84mm and width of 9.4mm, makes it ideal for space-constrained applications. Matte Tin termination plating adds durability. Whether for aerospace, defense, or telecommunications, the JCE40DHAR is the perfect choice for high-reliability connectivity.