JCE40DHBD

Heilind Number:SULJCE40DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE40DHBD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE40DHBD
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE40DHBD

Detailed Description

The JCE40DHBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row configuration with 80 female contacts, this connector ensures secure and reliable connections. Each contact is made from durable Beryllium Copper with gold plating, providing excellent conductivity and resistance to corrosion. The hairpin contact type offers enhanced stability, while the right-angle orientation allows for efficient PCB layout. With a pitch of 1mm and a voltage rating of 225VAC, this connector is suitable for various electronic systems. Its clearance hole mount type and thru-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 150°C, it meets the requirements of harsh environments. With a compact design, measuring just 21.84mm in height and 9.4mm in width, the JCE40DHBD is ideal for space-constrained applications. Trust in its matte tin termination plating for long-term durability. Whether used in aerospace, telecommunications, or industrial equipment, this connector delivers high reliability and performance.