JCE40DHBN

Heilind Number:SULJCE40DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE40DHBN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE40DHBN
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE40DHBN

Detailed Description

Introducing the JCE40DHBN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a robust construction with PA9T and Beryllium Copper materials, ensuring reliability in harsh environments. With a current rating of 1A and voltage capability of 225VAC, it meets the needs of power and signal transmission. The two-row, 80-position layout allows for versatile connectivity. Utilizing a hairpin contact type with gold plating, it guarantees excellent conductivity. Its right-angle orientation and thru-hole termination method facilitate easy installation on PCBs. Operating within a wide temperature range of -65 to 150°C, it is suitable for aerospace, military, and industrial use. The connector's compact dimensions, with a height of 21.84mm and width of 9.4mm, make it space-efficient while providing .039in/.17mm tail length for secure connections. With matte tin termination plating, it ensures durability and longevity. Trust the JCE40DHBN for high-reliability board-to-board connections in your critical systems.