JCE40DHBS

Heilind Number:SULJCE40DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE40DHBS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE40DHBS
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE40DHBS

Detailed Description

Introducing our JCE40DHBS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows of female terminals with a side-hole mount type, ensuring secure and reliable connections. The use of PA9T and beryllium copper materials, along with gold plating on the contacts, guarantees excellent conductivity and durability. With a pitch of 1mm and a voltage rating of 225VAC, this connector is suitable for a wide range of electronic devices. Its hairpin contact type and right-angle orientation make it easy to install in tight spaces. With 80 positions and a tail length of 4.32mm, it offers ample connectivity options. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. Measuring 21.84mm in height and 9.4mm in width, it is compact yet robust. Its matte tin termination plating ensures compatibility with various soldering processes. Whether used in aerospace, defense, or industrial applications, the JCE40DHBS guarantees outstanding performance. Elevate your connectivity solutions with this reliable and high-quality board-to-board connector.