JCE40DHBT

Heilind Number:SULJCE40DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE40DHBT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE40DHBT
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE40DHBT

Detailed Description

Introducing the JCE40DHBT, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a current rating of 1A and a voltage tolerance of 225VAC, this connector is ideal for industrial and aerospace applications. Featuring two rows of 80 female contacts made of PA9T and Beryllium Copper with gold plating, it ensures efficient signal conductivity. The threaded, right-angle mount type and thru-hole termination method offer secure and stable installation. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector guarantees durability and performance under extreme conditions. Its compact design, measuring only 9.4mm in width and 21.84mm in height, makes it suitable for space-constrained layouts. Trust the JCE40DHBT for seamless connectivity in your critical systems.