JCE40DHFN

Heilind Number:SULJCE40DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE40DHFN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE40DHFN
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:80
SKU:SULJCE40DHFN

Detailed Description

The JCE40DHFN is a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PA9T and beryllium copper, it ensures reliable connectivity even in demanding environments. With a current rating of 1A and voltage handling capability of 225VAC, this connector is suitable for a wide range of electronic devices. The surface mount termination method and gold contact plating offer excellent signal integrity. Its hairpin contact type, straight orientation, and 80 positions with 2 rows provide versatility in connectivity. With a pitch of 1mm and tail length of 2.54mm, it allows for efficient PCB layout. Operating seamlessly in temperatures ranging from -65 to 150°C, it guarantees performance stability. The compact design, with a connector height of .61in and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures durability and longevity. Perfect for use in industrial, aerospace, and telecommunications sectors, the JCE40DHFN is a reliable solution for your connectivity needs.