JCE40DHFT

Heilind Number:SULJCE40DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE40DHFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE40DHFT
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE40DHFT

Detailed Description

Introducing SKU JCE40DHFT, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T housing and featuring Beryllium Copper contacts plated with gold, this connector ensures reliable signal transmission with minimal signal loss. With a current rating of 1A and a voltage capacity of 225VAC, it meets the power requirements of various electronic systems. Its two-row configuration with 80 positions allows for versatile connectivity options, while the threaded mount and surface mount termination method ensure secure and convenient installation. The Hairpin contact type and straight orientation further enhance its functionality. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for use in harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space. The matte tin termination plating adds durability and longevity to the connector. Ideal for applications in aerospace, defense, and industrial sectors, this JCE40DHFT connector guarantees high reliability and performance.