JCE40DHHD

Heilind Number:SULJCE40DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE40DHHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE40DHHD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:80
SKU:SULJCE40DHHD

Detailed Description

The JCE40DHHD is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Beryllium Copper materials, it ensures robust durability and reliable connectivity. Featuring a female gender with two rows and a clearance hole mount type, installation is convenient and secure. The termination method is through-hole, guaranteeing stable contact points. Contacts made of Beryllium Copper with gold plating offer excellent conductivity and corrosion resistance. With a pitch of 1mm and a voltage rating of 225VAC, it meets high-speed and high-power requirements. The hairpin contact type and straight orientation, combined with 80 positions, provide versatile connectivity options. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a compact design, measuring 15.49mm in height and 9.4mm in width, it saves space on the PCB. The termination plating of matte tin further enhances its performance. Classified under the categories of Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, the JCE40DHHD is a top choice for industrial and electronic applications.