JCE40DHHN

Heilind Number:SULJCE40DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE40DHHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE40DHHN
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE40DHHN

Detailed Description

The JCE40DHHN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures reliable connectivity even in harsh environments. With an amperage rating of 1A and a voltage capacity of 225VAC, it delivers efficient power transmission. This female connector with two rows and 80 positions offers ample connectivity options. Its gold-plated Beryllium Copper contacts and matte tin termination provide excellent conductivity and durability. The 1mm pitch and hairpin contact type guarantee precise and stable connections. With a straight orientation and a compact design, it is ideal for space-constrained installations. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial applications. Trust the JCE40DHHN for secure and high-speed data transmission in your PCB assemblies.