JCE40DHHR

Heilind Number:SULJCE40DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE40DHHR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE40DHHR
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE40DHHR

Detailed Description

Introducing the JCE40DHHR, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with Gold plating, this connector ensures reliable power transmission with an amperage rating of 1A and a voltage capacity of 225VAC. With two rows of Hairpin contacts providing 80 positions on a 1mm pitch, it offers precise connectivity in a compact form. The Metal Board Lock mount type and Thru Hole termination method guarantee secure attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. Its low profile design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. Trust the JCE40DHHR for high-reliability connections in your electronic systems.