JCE40DHHT

Heilind Number:SULJCE40DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE40DHHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER; .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE40DHHT
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE40DHHT

Detailed Description

Introducing the JCE40DHHT, a high-performance board-to-board PCB connector designed for demanding applications. With its 80 female connectors arranged in two rows, this threaded mount connector ensures secure and reliable connections. Featuring PA9T and Beryllium Copper construction, it offers exceptional durability and conductivity. The contact material is gold-plated Beryllium Copper, guaranteeing optimal signal transmission. Operating at up to 225 VAC and with a current rating of 1 A, it meets the needs of power and data-intensive systems. The hairpin contact type and straight orientation facilitate easy and efficient mating. With a pitch of 1 mm, it's suitable for compact PCB layouts. The termination method is thru-hole, with a tail length of 3.18 mm, making it compatible with standard soldering processes. With a wide operating temperature range of -65 to 150 °C, this connector is reliable even in harsh environments. Its low-profile design, with a height of just 15.49 mm and width of 9.4 mm, saves space on the PCB. The termination plating is matte tin, ensuring long-term performance. Whether used in aerospace, defense, or industrial applications, the JCE40DHHT delivers high reliability and signal integrity.