JCE40DHRN

Heilind Number:SULJCE40DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE40DHRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE40DHRN
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE40DHRN

Detailed Description

Introducing the JCE40DHRN, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. This female connector features two rows of hairpin contact pins made of durable PA9T and Beryllium Copper, ensuring optimal conductivity and longevity. With a pitch of 1mm (.039 in) and 80 positions, it offers ample connectivity options. The gold-plated contacts and matte tin termination guarantee excellent signal transmission and corrosion resistance. Operating at a voltage of 225 VAC and with an amperage rating of 1A, this connector is suitable for various electronic applications. Its straddle orientation and card extender termination method make installation easy and secure. With a wide operating temperature range of -65 to 150°C, it is reliable even in harsh environments. Compact in size with dimensions of 15.49mm x 9.4mm (.61 in x .37 in), the JCE40DHRN is perfect for space-constrained PCB designs where high reliability is essential.