JCE40DHRT

Heilind Number:SULJCE40DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE40DHRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE40DHRT
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE40DHRT

Detailed Description

The JCE40DHRT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Beryllium Copper contacts, this connector ensures reliable power and signal transmission. With a current rating of 1A and a voltage rating of 225VAC, it meets the needs of various electronic systems. The connector has two rows with 80 positions, offering ample connectivity options. Its threaded mounting and card extender termination method provide secure and stable attachment to PCBs. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 150°C, it is suitable for use in harsh environments. The hairpin contact type and straddle orientation further enhance its performance. With a pitch of 1mm (.039 in), connector height of 15.49mm (.61 in), and width of 9.4mm (.37 in), it is compact yet efficient. The termination plating of Matte Tin ensures durability. Whether in aerospace, defense, or industrial applications, the JCE40DHRT delivers exceptional quality and reliability, making it an essential component for your electronic designs.