JCE45DHFD

Heilind Number:SULJCE45DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE45DHFD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE45DHFD
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE45DHFD

Detailed Description

Introducing the JCE45DHFD, a high-performance board-to-board PCB connector designed for precision applications. With a compact pitch of 1mm (.039 in) and featuring two rows of 45 contacts each, this connector offers a reliable solution for demanding electronic assemblies. The female connector, made of PA9T and Beryllium Copper, ensures excellent durability and signal integrity. Its surface mount termination method and hairpin contact type make installation easy and secure. Gold-plated contacts provide optimal conductivity, while the matte tin termination plating enhances solderability. Operating at a wide temperature range from -65 to 150 °C, and with a voltage rating of 225 VAC, this connector is suitable for use in various environments. Whether in aerospace, telecommunications, or industrial applications, the JCE45DHFD guarantees high performance and reliability.