JCE45DHFN

Heilind Number:SULJCE45DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE45DHFN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE45DHFN
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE45DHFN

Detailed Description

Introducing the JCE45DHFN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a robust construction combining PA9T and Beryllium Copper materials, ensuring durability and reliable performance. With a rated amperage of 1A and a voltage capacity of 225VAC, it offers efficient power transmission. The two rows of Hairpin contacts, plated with gold for optimal conductivity, provide secure and stable connections. Its surface mount termination method and matte tin plating make installation easy and durable. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. With 90 positions and a 1mm pitch, it allows for high-density mounting. The straight orientation, along with a tail length of 2.54mm, facilitates seamless integration. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Ideal for use in various electronics, the JCE45DHFN is a standout choice for professional connectivity needs.