JCE45DHFR

Heilind Number:SULJCE45DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE45DHFR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE45DHFR
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE45DHFR

Detailed Description

JCE45DHFR features a robust construction using PA9T and Beryllium Copper, ensuring durability and reliable performance. This female connector, with two rows and surface mount termination, is designed for seamless integration onto metal boards. Its contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. With a pitch of 1mm, it offers precise connectivity and supports an amperage of 1A and voltage up to 225VAC. The Hairpin contact type, straight orientation, and 90 positions make it versatile for various applications. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. The connector has a tail length of 2.54mm, a low-profile height of 15.49mm, and a compact width of 9.4mm. Termination plating with Matte Tin enhances its longevity. Categorized under Board To Board PCB Connectors and Card Edge Connectors, this product is ideal for high-performance connectivity solutions.