JCE45DHFT

Heilind Number:SULJCE45DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE45DHFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE45DHFT
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE45DHFT

Detailed Description

The JCE45DHFT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 1A amperage rating and 225VAC voltage capability, it is suitable for power and signal transmission. The two-row, threaded mount design offers secure attachment, while the surface mount termination method facilitates easy installation. Gold-plated Beryllium Copper contacts with a hairpin configuration guarantee low contact resistance and high conductivity. With 90 positions and a 1mm pitch, this connector provides ample connectivity options for complex PCB layouts. Operating within a wide temperature range of -65 to 150°C, it is ideal for aerospace, defense, and industrial applications. Its compact form factor, measuring just 15.49mm in height and 9.4mm in width, ensures space-efficient PCB integration. The matte tin termination plating enhances durability and solderability. The JCE45DHFT is a reliable and high-quality solution for your connectivity needs.