JCE45DHHD

Heilind Number:SULJCE45DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE45DHHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE45DHHD
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE45DHHD

Detailed Description

JCE45DHHD features a rugged design, combining PA9T and Beryllium Copper construction for durability. With a 1A amperage rating and 225VAC voltage capacity, this female connector offers reliable power transmission. Its two rows of Hairpin contacts, plated with gold for optimal conductivity, ensure secure connections. Featuring a straight orientation and 90 positions, it is suitable for various board-to-board applications. The clearance hole mount type and through-hole termination method make installation easy. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for demanding environments. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. The matte tin termination plating further enhances its performance and longevity. Whether for industrial or commercial use, the JCE45DHHD guarantees high reliability and signal integrity.