JCE45DHHN

Heilind Number:SULJCE45DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE45DHHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE45DHHN
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:90
SKU:SULJCE45DHHN

Detailed Description

Introducing the JCE45DHHN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. This female connector features two rows for efficient data transfer, with a pitch of 1mm (.039 in) ensuring a snug fit. Crafted from PA9T and Beryllium Copper, it guarantees durability and reliable performance even in demanding environments. The gold contact plating and matte tin termination provide excellent conductivity and corrosion resistance. With a voltage rating of 225 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial and commercial uses. Its hairpin contact type and straight orientation make installation a breeze, while the 90 positions and 3.18mm (.125 in) tail length offer flexibility in design. Compact yet sturdy, with a connector height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), it's the perfect solution for your connectivity needs. Trusted for its quality and performance, the JCE45DHHN is a must-have component for any electronic project.