JCE45DHHR

Heilind Number:SULJCE45DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE45DHHR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE45DHHR
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE45DHHR

Detailed Description

The JCE45DHHR connector features a high-performance design, with PA9T and Beryllium Copper construction ensuring reliable conductivity. Its 1A amperage rating and 225VAC voltage capacity make it suitable for various applications. This Female connector offers two rows of Hairpin contacts with Gold plating, providing optimal signal transmission. With a pitch of 1mm and 90 positions, it allows for precise PCB connections. The Thru Hole mount type and Matte Tin termination ensure secure and durable assembly. Operating in a wide temperature range of -65 to 150°C, this connector is ideal for demanding environments. Compact in size, with a height of .61in and width of 9.4mm, it is perfect for space-constrained installations. Whether used in hi-rel or standard applications, the JCE45DHHR guarantees performance and longevity in board-to-board or card edge connectivity.