JCE45DHHT

Heilind Number:SULJCE45DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE45DHHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE45DHHT
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE45DHHT

Detailed Description

Introducing SKU JCE45DHHT, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PA9T housing and featuring Beryllium Copper contacts plated with gold, this connector ensures optimal conductivity and durability. With a pitch of 1mm and 90 positions across two rows, it offers seamless connectivity in compact spaces. The straight orientation and threaded mount type facilitate secure installation, while the thru-hole termination method guarantees robust attachment. Operating flawlessly in a wide temperature range from -65 to 150°C and boasting a voltage rating of 225 VAC, this connector is suitable for demanding environments. Its hairpin contact type and matte tin termination plating further enhance its reliability. With dimensions of 15.49mm in height and 9.4mm in width, it's a compact yet powerful solution for your connectivity needs, whether in aerospace, telecommunications, or industrial applications. Trust in the JCE45DHHT for superior performance and longevity.