JCE45DHRD

Heilind Number:SULJCE45DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE45DHRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE45DHRD
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:90
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE45DHRD

Detailed Description

Introducing the JCE45DHRD Board To Board PCB Connector, a high-performance component designed for reliable electrical connections in demanding environments. Featuring PA9T & Beryllium Copper construction, this connector ensures durability and optimal conductivity. With a current rating of 1A and voltage capacity of 225VAC, it meets the requirements of various electronic applications. The connector, with two rows and 90 positions, offers ample connectivity options. Its clearance hole mount type and card extender termination method facilitate easy installation. The gold-plated Beryllium Copper contacts, in hairpin style, guarantee low contact resistance and enhanced signal transmission. Operating efficiently in temperatures ranging from -65 to 150°C, it is suitable for use in extreme conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration on PCBs. With matte tin termination plating ensuring solderability, it offers secure and stable connections. Overall, the JCE45DHRD is a top choice for engineers seeking high-quality and high-reliability connectors for their designs.