JCE45DHRN

Heilind Number:SULJCE45DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE45DHRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE45DHRN
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:90
SKU:SULJCE45DHRN

Detailed Description

Introducing the JCE45DHRN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows with a total of 90 positions, offering ample connectivity options. Engineered with PA9T and Beryllium Copper materials, it ensures durability and reliability in operation. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 1mm (.039 in) and a voltage rating of 225 VAC, this connector is suitable for high-speed and high-power applications. Its hairpin contact type and straddle orientation provide secure and stable connections. The termination method is through a card extender, with matte tin plating for enhanced solderability. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh environments. Measuring at a compact height of .61 in (15.49 mm) and width of .37 in (9.4 mm), it saves space on the PCB while delivering optimal performance. Trust the JCE45DHRN for your connectivity needs in aerospace, military, and industrial applications.