JCE45DHRT

Heilind Number:SULJCE45DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE45DHRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE45DHRT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:90
SKU:SULJCE45DHRT

Detailed Description

Introducing the JCE45DHRT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 1A amperage rating and 225VAC voltage capability, it is suitable for power and signal transmission. The female gender, 2 rows, and threaded mount type offer secure and stable installation. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees low contact resistance and high durability. With 90 hairpin contact type positions and a 1mm pitch, it allows for efficient signal transfer. Operating in a wide temperature range from -65 to 150°C, it is ideal for aerospace, defense, and industrial applications. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. With matte tin termination plating and a straddle orientation, it ensures easy assembly and compatibility with various PCB layouts. Trust the JCE45DHRT for superior performance and longevity in your electronic systems.