JCE50DHAD

Heilind Number:SULJCE50DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE50DHAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE50DHAD
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE50DHAD

Detailed Description

Introducing the JCE50DHAD, a high-performance board-to-board PCB connector designed for demanding applications. With two rows of female connectors featuring Hairpin contact technology and Gold plating, this connector ensures reliable and efficient signal transmission. Made of PA9T and Beryllium Copper, it offers exceptional durability and conductivity. The Clearance Hole mount type and Thru Hole termination method make installation easy and secure. Operating at voltages up to 225 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. With 100 positions and a pitch of 1mm, it provides ample connectivity in a compact form factor. The connector's right-angle orientation, along with a tail length of 2.54mm, allows for flexible PCB layout options. Measuring just 21.84mm in height and 9.4mm in width, it saves space without compromising performance. Matte Tin termination plating ensures long-term reliability. Whether used in aerospace, telecommunications, or industrial applications, the JCE50DHAD guarantees superior performance and durability. Upgrade your connectivity solutions with this advanced PCB connector.