| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCE50DHAN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 100 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 21.84 mm, .86 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCE50DHAN |
JCE50DHAN
| Heilind Number: | SULJCE50DHAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCE50DHAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCE50DHAN, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of durable Beryllium Copper and gold plating, this connector ensures reliable conductivity. Featuring a compact design with two rows of hairpin contacts and a pitch of 1mm, it allows for efficient signal transmission in tight spaces. The right-angle orientation and no mounting requirement offer flexibility in installation. With a rated voltage of 225VAC and operating temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. RoHS compliant and with termination plating in matte tin, it meets international standards for environmental safety. Ideal for industrial and electronic devices, the JCE50DHAN guarantees high reliability and performance.

