JCE50DHAS

Heilind Number:SULJCE50DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE50DHAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE50DHAS
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE50DHAS

Detailed Description

Introducing the JCE50DHAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contact material with gold plating, this connector ensures reliable power transmission with a current rating of 1A and a voltage capacity of 225VAC. With a compact form factor and right-angle orientation, it facilitates space-saving and efficient PCB layout. The two-row design with 100 positions offers ample connectivity options, while the side-hole mount and thru-hole termination method guarantee secure attachment. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, it is suitable for use in harsh environmental conditions. The matte tin termination plating enhances durability and conductivity. Trust the JCE50DHAS for seamless and robust board-to-board connections in aerospace, defense, and industrial applications.