| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCE50DHAT |
| Pitch: | 0.039 in |
| Gender: | Female |
| Voltage: | 225 VAC |
| Amperage: | 1 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 21.84 mm, .86 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 225 VAC |
| Number of Contacts: | 100 |
| SKU: | SULJCE50DHAT |
JCE50DHAT
| Heilind Number: | SULJCE50DHAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCE50DHAT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCE50DHAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contact material with Gold plating, this connector ensures reliable power delivery with a maximum amperage of 1A and a voltage rating of 225VAC. With two rows and 100 positions, it offers ample connectivity options on a 1mm pitch. The threaded mount and thru-hole termination method guarantee secure attachment to the PCB, while the right-angle orientation and compact dimensions (21.84mm x 9.4mm) optimize space utilization. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Trust in the JCE50DHAT for efficient and durable board-level connections.

