JCE50DHBD

Heilind Number:SULJCE50DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE50DHBD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE50DHBD
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE50DHBD

Detailed Description

The JCE50DHBD Board To Board PCB Connector seamlessly integrates PA9T and Beryllium Copper components, ensuring reliable performance in high-stakes electronic connections. Featuring a female gender with two rows, this connector is designed for secure clearance hole mounting using a thru-hole termination method. Its Beryllium Copper contacts, gold-plated for optimal conductivity, offer a pitch of 1mm (.039 in) and can handle up to 225 VAC. With a hairpin contact type and right-angle orientation, it provides 100 positions with a tail length of 4.32mm (.17 in). Operating flawlessly in temperatures ranging from -65 to 150°C, this connector boasts a compact size with a height of 21.84mm (.86 in) and a width of 9.4mm (.37 in). With matte tin termination plating and impeccable construction, it guarantees exceptional durability and performance in various applications.