JCE50DHBN

Heilind Number:SULJCE50DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE50DHBN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE50DHBN
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE50DHBN

Detailed Description

The JCE50DHBN is a high-performance board-to-board PCB connector designed for demanding applications. Its PA9T housing and Beryllium Copper contact material ensure durability and reliability in extreme operating conditions, with a wide temperature range of -65 to 150 °C. Featuring a female gender, two rows of contacts, and a right-angle orientation, this connector offers flexibility in layout design. With gold-plated contacts and matte tin termination, it provides excellent conductivity and corrosion resistance. Rated for 1A and 225VAC, it meets stringent electrical requirements. The Hairpin contact type and 1mm pitch allow for secure and precise connections. With 100 positions and a compact design, it maximizes connectivity in limited spaces. The JCE50DHBN is the ideal choice for high-reliability applications in industries such as aerospace, telecommunications, and medical technology.