JCE50DHBS

Heilind Number:SULJCE50DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE50DHBS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE50DHBS
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE50DHBS

Detailed Description

Introducing the JCE50DHBS, a high-performance board-to-board PCB connector designed for optimal power transmission in demanding environments. Crafted with precision, this connector features PA9T housing and Beryllium Copper contacts plated with gold, ensuring reliable conductivity and durability. With a pitch of 1mm and two rows of 100 positions, it offers seamless integration for complex circuitry. The right-angle orientation and side-hole mount type facilitate easy installation, while the through-hole termination method guarantees secure attachment. Operating flawlessly in temperatures ranging from -65 to 150°C and with a maximum voltage of 225VAC, this connector is ideal for critical applications. Its compact size, measuring just 9.4mm in width and 21.84mm in height, makes it suitable for space-constrained designs. Trust the JCE50DHBS for efficient and robust connectivity in your electronic systems.