JCE50DHFN

Heilind Number:SULJCE50DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE50DHFN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE50DHFN
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE50DHFN

Detailed Description

Introducing the JCE50DHFN, a high-performance female board-to-board PCB connector designed for precision applications. Crafted from robust PA9T and featuring Beryllium Copper contacts with gold plating, this connector ensures reliable conductivity even in demanding environments. With two rows of hairpin contacts and a pitch of 1mm, it offers seamless connectivity for up to 100 positions. The surface mount termination method and matte tin plating guarantee easy installation and optimal signal transmission. Operating flawlessly in a wide temperature range from -65 to 150°C and rated for 225VAC, this connector is perfect for critical electronic systems. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. An essential component for high-reliability applications, the JCE50DHFN sets the standard for performance in board-to-board connectivity.