JCE50DHFT

Heilind Number:SULJCE50DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE50DHFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE50DHFT
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE50DHFT

Detailed Description

Introducing the JCE50DHFT, a high-performance board-to-board PCB connector designed for precision applications. Featuring a unique combination of PA9T and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 1A amperage rating and 225VAC voltage capacity, it meets the demands of modern electronic systems. The contact material is gold-plated Beryllium Copper, guaranteeing reliable signal transmission. This connector, with 2 rows and 100 positions, offers ample connectivity options. Its threaded mount type and surface mount termination method simplify installation. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for diverse environments. The Hairpin contact type and straight orientation enhance signal integrity. With a pitch of 1mm (.039 in) and a tail length of 2.54mm (.1 in), precise PCB connections are assured. The matte tin termination plating ensures long-term reliability. The JCE50DHFT is a must-have component for demanding electronic projects.