JCE50DHHN

Heilind Number:SULJCE50DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE50DHHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER; .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE50DHHN
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE50DHHN

Detailed Description

Introducing the JCE50DHHN, a high-performance female connector designed with premium PA9T and Beryllium Copper materials for optimal conductivity. With a current rating of 1A and 2 rows of contacts, this connector offers reliable power transmission in a straight orientation. Featuring gold-plated Beryllium Copper contacts and matte Tin termination, it ensures durable and efficient signal transfer with a voltage rating of 225VAC. With a pitch of 1mm (.039 in) and 100 positions, it's perfect for high-density PCB applications. The connector's low-profile design, measuring just .61 inches in height, and 9.4mm (.37 in) in width, allows for space-saving installation. Operating seamlessly in a wide temperature range from -65 to 150°C, it guarantees performance in various environments. RoHS compliant and suitable for board-to-board and card edge connections, the JCE50DHHN is the ideal choice for demanding electronic applications.