| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCE50DHRD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 100 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCE50DHRD |
JCE50DHRD
| Heilind Number: | SULJCE50DHRD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCE50DHRD |
| ECAD Model: |
Specifications
Detailed Description
Experience superior connectivity with our JCE50DHRD Board-To-Board PCB Connector. Designed for precision and performance, this connector features PA9T and Beryllium Copper construction, ensuring durability and reliability in demanding environments. With a 1A amperage and 225VAC voltage rating, it offers secure power transmission. The two rows of Hairpin contact pins, plated with gold for optimal conductivity, provide seamless data transfer. Its straddle orientation and clearance hole mount type make installation a breeze. With 100 positions and a pitch of 1mm, it's perfect for high-density applications. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for diverse industrial settings. Trust in the JCE50DHRD for your critical connectivity needs.

