JCE50DHRN

Heilind Number:SULJCE50DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE50DHRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE50DHRN
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE50DHRN

Detailed Description

Introducing the JCE50DHRN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1mm (.039 in) and featuring 100 positions across two rows, this connector offers reliable connectivity in compact spaces. The female gender and no mounting requirement make it versatile for various electronic setups. Crafted with PA9T and Beryllium Copper, it ensures durability and efficient signal transmission. The contact material of Beryllium Copper with Gold plating guarantees excellent conductivity, even in high-voltage environments of up to 225VAC. The Hairpin contact type and straddle orientation further enhance its stability. Meeting stringent standards, it operates flawlessly in a wide temperature range from -65 to 150°C. The Matte Tin termination plating adds to its longevity. Perfect for use in aerospace, defense, and industrial sectors, this connector, with a connector height of .61 inches (15.49mm) and a width of .37 inches (9.4mm), is a reliable solution for your connectivity needs.