JCE50DHRT

Heilind Number:SULJCE50DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE50DHRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE50DHRT
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE50DHRT

Detailed Description

This PA9T & Beryllium Copper Board-to-Board PCB Connector, featuring a female gender configuration with two rows, ensures reliable power transmission with an amperage of 1A and a voltage rating of 225VAC. Its threaded mount type and card extender termination method offer easy and secure installation. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and durability. With a pitch of 1mm (.039 in) and 100 hairpin contact type positions, this connector is perfect for high-density applications. Its straddle orientation and tail length of 4.06mm (.16 in) provide versatility in design. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. With a compact connector height of .61 in (15.49mm) and width of 9.4mm (.37 in), it saves space on the PCB. The termination plating of matte tin ensures corrosion resistance. This connector, belonging to the hi-rel category, is meticulously designed for reliability in demanding environments.