JYC35DRTN

Heilind Number:SULJYC35DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JYC35DRTN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER; .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JYC35DRTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Series:JYC Series
Card Thickness:0.03 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULJYC35DRTN

Detailed Description

Introducing the JYC35DRTN, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, this connector offers reliable connectivity in a straight orientation. Featuring PA9T and beryllium copper construction, it ensures durability and efficient signal transmission. The termination method of thru hole and gold contact plating guarantee secure and low-resistance connections. With a pitch of 2.54mm and operating voltage of 700VAC, it meets stringent industry standards. This connector is ideal for use in aerospace, military, and industrial environments, with an impressive operating temperature range of -65 to 150°C. With 70 positions and a tail length of 5.08mm, it offers versatility and flexibility in PCB layout design. Trust in the JYC35DRTN for high-reliability connectivity in your critical systems.