| Attribute | Value |
|---|---|
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions NPPN101BFLD-RC |
| SKU: | SULNPPN101BFLD-RC |
NPPN101BFLD-RC
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 52929 | PIDG SP SPD 22-16COMM22-18MIL6 | ![]() |
| Sullins Connector Solutions 90311-006LF | MINITEK 2MM CTW HOUSING | ![]() |
| Sullins Connector Solutions 105310-1204 | Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 4 Circuits, with Kinked Pins, 0.38 | ![]() |
| Sullins Connector Solutions 105314-1206 | Nano-Fit Right Angle Header, Through Hole, 2.50mm Pitch, Dual Row, 6 Circuits, 0.38 | ![]() |
| Sullins Connector Solutions 216571-2003 | Micro-Fit+ Vertical Header, 3.00mm Pitch, Single Row, 3 Circuits, 0.38 | ![]() |
| Sullins Connector Solutions 42820-2213 | 10.00mm Pitch Mini-Fit Sr. Header, Single Row, Right Angle, 1.57mm PCB Thickness, 0.76 | ![]() |
| Sullins Connector Solutions 43031-0009 | Micro-Fit 3.0 Crimp Terminal, Male, with 0.76µm Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |
| Sullins Connector Solutions 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Sullins Connector Solutions 51021-0700 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 7 Circuits, Natural | ![]() |
| Sullins Connector Solutions 249-116 | END STOP 6MM ROHS | ![]() |
| Sullins Connector Solutions 280-402 | JUMPER JUMPER | ![]() |


