| Attribute | Value |
|---|---|
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions NPTC022KFMS-RC |
| SKU: | SULNPTC022KFMS-RC |
NPTC022KFMS-RC
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 4628 | PC 5MM FUSE HOLDER | ![]() |
| Sullins Connector Solutions 172286-1103 | Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 3 Circuits, with Kinked Pins, Tin, Glow Wire Capable, Black | ![]() |
| Sullins Connector Solutions 172286-1104 | Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 4 Circuits, with Kinked Pins, Tin, Glow Wire Capable, Black | ![]() |
| Sullins Connector Solutions 172286-2104 | Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 4 Circuits, with Kinked Pins, Tin (Sn) Plating, Natural, Glow Wire Capable | ![]() |
| Sullins Connector Solutions 172298-1104 | Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 4 Circuits, with Kinked Pins, Tin (Sn) Plating, Black, Glow Wire Capable | ![]() |
| Sullins Connector Solutions 172298-1106 | Ultra-Fit Vertical Header, 6.50mm Pitch, Dual Row, 6 Circuits, with Kinked Pins, Tin (Sn) Plating, Black, Glow Wire Capable | ![]() |
| Sullins Connector Solutions 172298-1114 | Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 14 Circuits, with Kinked Pins, Tin (Sn) Plating, Black, Glow Wire Capable | ![]() |
| Sullins Connector Solutions 501876-2040 | 2.00mm Pitch iGrid Wire-to-Board Header, Dual Row, Right Angle, 20 Circuits | ![]() |
| Sullins Connector Solutions 501876-2840 | 2.00mm Pitch iGrid Wire-to-Board Header, Dual Row, Right Angle, 28 Circuits | ![]() |


