| Attribute | Value |
|---|---|
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions PBC03DAAN |
| SKU: | SULPBC03DAAN |
PBC03DAAN
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 1-350943-0 | 03P UMNL HDR ASSY R/A 94VO | ![]() |
| Sullins Connector Solutions 5-146278-3 | 03 MODII HDR SRST B/A .100CL | ![]() |
| Sullins Connector Solutions 53047-0410 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 4 Circuits | ![]() |
| Sullins Connector Solutions 53047-0510 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 5 Circuits | ![]() |
| Sullins Connector Solutions 87831-1420 | 2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 14 Circuits, 0.38 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/05/2012 | ECB-10008 - PBT material headers are not recommended for reflow processing. | Download | |||


