| Attribute | Value |
|---|---|
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions PBC03SAAN |
| SKU: | SULPBC03SAAN |
PBC03SAAN
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 1623783-6 | SQM7 220R 5% (WIRE) | ![]() |
| Sullins Connector Solutions 382811-6 | SHUNT, ECON, PHBR 15 AU,BLACK | ![]() |
| Sullins Connector Solutions 142-0701-201 | COAXIAL CONNECTORS | ![]() |
| Sullins Connector Solutions 8196 | SCREW TERMINAL | ![]() |
| Sullins Connector Solutions 22-28-4020 | KK 254 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| Sullins Connector Solutions 26-61-4020 | KK 396 Header, Vertical, Friction Lock, 2 Circuits, Gold (Au) Plating | ![]() |
| Sullins Connector Solutions 53047-0510 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 5 Circuits | ![]() |
| Sullins Connector Solutions 87831-1420 | 2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 14 Circuits, 0.38 | ![]() |


