| Attribute | Value |
|---|---|
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions PBC06SAAN |
| SKU: | SULPBC06SAAN |
PBC06SAAN
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions RJHSE5084 | CONN MODULAR JACK 8P8C GRN/YEL R/A | ![]() |
| Sullins Connector Solutions 292304-1 | STD USB TYPE B, R/A, T/H | ![]() |
| Sullins Connector Solutions 5-146250-5 | 10 MODII HDR DRST B/A .100CL | ![]() |
| Sullins Connector Solutions 5-146278-3 | 03 MODII HDR SRST B/A .100CL | ![]() |
| Sullins Connector Solutions 142-0701-201 | COAXIAL CONNECTORS | ![]() |
| Sullins Connector Solutions 22-10-2031 | KK 254 Wire-to-Board Header, Single Row, Vertical, 3 Circuits, PA Polyamide Nylon, Gold (Au) Plating | ![]() |
| Sullins Connector Solutions 70553-0004 | 2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 5 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating | ![]() |
| Sullins Connector Solutions 87831-1420 | 2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Through Hole, Shrouded, 14 Circuits, 0.38µm Gold (Au) Plating, 2.50mm Tail Length, Dual Side Slots, Dual Friction Locks, Center Polarization, Tube | ![]() |


