| Attribute | Value |
|---|---|
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions PEC10SAAN |
| SKU: | SULPEC10SAAN |
PEC10SAAN
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| Sullins Connector Solutions 3357 | WASHER | ![]() |
| Sullins Connector Solutions 26-60-5060 | KK 396 Header, Right-Angle with Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| Sullins Connector Solutions NE8FAH | Horizonal PCB mount RJ45 receptacle, A-Series cutout with latch lock, max, panel thickness 3 mm | ![]() |
| Sullins Connector Solutions P8-10R-T | Ring terminal, large wire, 8 AWG, #10 stud size, non-insulated, bulk package. | ![]() |
| Sullins Connector Solutions PN14-8R-M | Ring Terminal, 18 “ 14 AWG, #8 stud size, nylon insulated, bulk package. | ![]() |
| Sullins Connector Solutions PN18-6R-M | Ring Terminal, 22 “ 18 AWG, #6 stud size, nylon insulated, bulk package. | ![]() |


