| Attribute | Value |
|---|---|
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions PEC36DAAN |
| SKU: | SULPEC36DAAN |
PEC36DAAN
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 1-2199298-5 | 18P,DIP SKT,300 CL,LDR,PB FREE | ![]() |
| Sullins Connector Solutions 1-770858-1 | 10P MINI UMNL HDR ASSY AU LF | ![]() |
| Sullins Connector Solutions 1-770875-1 | 06P MINI UMNL HDR ASSY AU LF | ![]() |
| Sullins Connector Solutions 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| Sullins Connector Solutions 640445-2 | 02P MTA156 HDR ASSY FL/STR SN | ![]() |
| Sullins Connector Solutions 640456-4 | 04P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Sullins Connector Solutions 3560 | MODULAR FUSE HOLDER | ![]() |
| Sullins Connector Solutions 19600-1302 | Avikrimp Fully Insulated Female Quick Disconnect | ![]() |
| Sullins Connector Solutions 70551-0036 | 2.54mm Pitch SL Header, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Beveled Plastic Peg, 2 Circuits, 0.38 | ![]() |
| Sullins Connector Solutions 70551-0037 | 2.54mm Pitch SL Header, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Beveled Plastic Peg, 3 Circuits, 0.38 | ![]() |
| Sullins Connector Solutions PLT3S-M30 | Pan-Ty® locking tie, standard cross section, 11.5 (292mm) length, heat stabilized nylon 6.6, black, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/05/2012 | ECB-10008 - PBT material headers are not recommended for reflow processing. | Download | |||


