| Attribute | Value |
|---|---|
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions PEC36SAAN |
| SKU: | SULPEC36SAAN |
PEC36SAAN
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 1586314-1 | VAL-U-LOK PIN BR TN 24-18 LP | ![]() |
| Sullins Connector Solutions 1658614-4 | 09 POS HDF RCPT, AP, LEAD FREE | ![]() |
| Sullins Connector Solutions 1658621-1 | 10 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| Sullins Connector Solutions 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| Sullins Connector Solutions 794953-2 | 2P PM PLUG VAL-U-LOK V2 | ![]() |
| Sullins Connector Solutions 3560 | MODULAR FUSE HOLDER | ![]() |
| Sullins Connector Solutions 09-65-2088 | SPOX and KK 396 Wire-to-Board Header, Vertical, with Friction Lock, 8 Circuits | ![]() |
| Sullins Connector Solutions 39-29-0043 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Sullins Connector Solutions 39-29-0123 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 12 Circuits, without Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Sullins Connector Solutions 53398-0771 | 1.25mm Pitch PicoBlade Header, Surface Mount, Vertical, 7 Circuits | ![]() |
| Sullins Connector Solutions PLT3S-M30 | Pan-Ty® locking tie, standard cross section, 11.5 (292mm) length, heat stabilized nylon 6.6, black, bulk package. | ![]() |
| Sullins Connector Solutions SS6-3 | Spacer,Round, 6 Scr,Gry,3/8 in Spc, Spacer, Round, 6 Screw, Grey | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/05/2012 | ECB-10008 - PBT material headers are not recommended for reflow processing. | Download | |||


