| Attribute | Value |
|---|---|
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions PPPC072LFBN-RC |
| SKU: | SULPPPC072LFBN-RC |
PPPC072LFBN-RC
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 1-499252-3 | 064 STRAIN RELIEF A-L RCPT | ![]() |
| Sullins Connector Solutions 1-87456-2 | 16 MODIV HSG DR MRKD .100CL | ![]() |
| Sullins Connector Solutions 1546074-2 | 2 POS 5.08MM TERMI-BLOK TOP WI | ![]() |
| Sullins Connector Solutions 2-320565-1 | Cut Strip - TERMINAL,PIDG R 16-14 8 | ![]() |
| Sullins Connector Solutions 71918-164LF | QUICKIE | ![]() |
| Sullins Connector Solutions 75869-131LF | QUICKIE | ![]() |
| Sullins Connector Solutions 3365/26 300 | 3365/26 300, 26/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| Sullins Connector Solutions 3365/64 100 | 3365/64 100, 64/CAB/RC/TYP1/28AWG/STR | ![]() |
| Sullins Connector Solutions 3365/64 300 | 3365/64 300, 64/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| Sullins Connector Solutions 22-28-4021 | KK 254 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Mating Pin Length 8.13mm | ![]() |
| Sullins Connector Solutions 43045-0612 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 6 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |


